KNIPEX 90 29 01 Spare Blade for 90 25 20 / 90 10 185 / 90 25 185

MPN
90 29 01
Brand
KNIPEX
EAN-13
4003773031932
Order Code
04-6513
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.19 £12.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

90 29 01 Spare blade for 90 25 20 / 90 10 185 / 90 25 185


Type Spare blade
Cutting Capacity Not Applicable
Height 11mm
Length 80mm
Weight 24g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot