KNIPEX 90 23 01 E02 Spare locking pin for 90 23 01

MPN
90 23 01 E02
Brand
Knipex
EAN-13
4003773088110
Order Code
04-6511
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 09/10/2026

90 23 01 E02 Spare locking pin for 90 23 01


Type Quick-release axle
Cutting Capacity Not Applicable
Length 21mm
Weight 0.004kg
Width 5mm

Reviews

Be the first to submit a review

Trustpilot