Knipex 87 51 180 Cobra Pipe Wrench 32 mm Spanner Size 180mm Length

MPN
87 51 180
Brand
Knipex
EAN-13
4003773088981
Order Code
16-6548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.44 £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

Knipex 87 51 180 is designed as a robust and versatile pipe wrench suitable for demanding engineering tasks. With a spanner size of 32 mm and an overall length of 180 mm, this tool allows precise handling and secure grip on pipes and hexagonal fasteners. Engineered for high performance, it features a self-locking mechanism on pipes and nuts to prevent slippage and reduce the amount of pressure needed to hold the grip. The optimised jaw shape and fine adjustment mechanism make it ideal for applications ranging from plumbing installations to maintenance of industrial equipment. Constructed from hardened steel, this wrench assures durability and longevity, crucial for consistent professional use.
Type Pipe wrench
Length 180mm
Material Tool steel
Product Type Pipe wrench
Range (in inches) 1/4"
Range (max.) 32mm
Spanner size 32mm

Reviews

Be the first to submit a review

Trustpilot