Knipex 87 22 250 SB Cobra® Quickset Water Pump Pliers Multi-Comp 250mm 50mm Cap

MPN
87 22 250 SB
Brand
KNIPEX
EAN-13
4003773077800
Order Code
96-4068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Knipex 87 Series Cobra® Quickset Hightech Water Pump Pliers are made from high-grade vanadium special tool steel, that has been forged and then oil-hardened, for a longer, robust working life. They combine the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas.

The adjustment directly on the workpiece is possible by simply sliding the pliers handle. They offer reliable locking of the hinge bolt with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button. To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again.

Available with PVC or Multi-Component grips.

Specification

Pipe Capacities R = Round H = Hex & Adustments;
87 21 250: R: 50mm, H: 46mm, 25 Adjustments
87 21 300: R: 70mm, H: 60mm, 25 Adjustments
87 22 250: R: 50mm, H: 46mm, 25 Adjustments

Knipex 87 22 250 Cobra® Quickset Water Pump Pliers Multi Component Grips


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 25
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Handles with slim multi-component grips
Jaw Material grey atramentized
Joint Design box joint

Reviews

Be the first to submit a review

Trustpilot