Cobra® Quickset Water Pump Pliers PVC Grips 250mm - 50mm Capacity

KNIPEX Brand: KNIPEX

Knipex 87 Series Cobra® Quickset Hightech Water Pump Pliers are made from high-grade vanadium special tool steel, that has been forged and then oil-hardened, for a longer, robust working life. They combine the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas.

The adjustment directly on the workpiece is possible by simply sliding the pliers handle. They offer reliable locking of the hinge bolt with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button. To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again.

Available with PVC or Multi-Component grips.

Specification

Pipe Capacities R = Round H = Hex & Adustments;
87 21 250: R: 50mm, H: 46mm, 25 Adjustments
87 21 300: R: 70mm, H: 60mm, 25 Adjustments
87 22 250: R: 50mm, H: 46mm, 25 Adjustments

Knipex 87 21 250 Cobra® Quickset Water Pump Pliers PVC Grips

Description Image Product Buy Pricing (Ex VAT) Capacities for pipes (diameter) Capacity for pipes, inches (diameter) Handles Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Adjustment Positions Jaw Material Joint Design
Knipex 87 21 250 SB Cobra® Quickset Water Pump Pliers PVC Grips 250mm - 50mm Cap
Knipex 87 21 250 SB Cobra® Quickset Water Pump Pliers PVC Grips 250mm - 50mm Cap
Standard range
Order code: 96-4066
MPN: 87 21 250 SB

Despatched within 4 working days - 20 in stock
1+ £30.25
Price per unit Ex VAT
50mm 2 in with non-slip plastic coating Plier No No Yes 25 grey atramentized box joint
Knipex 87 21 300 SB Cobra® Quickset Water Pump Pliers PVC Grips 300mm - 70mm Cap
Knipex 87 21 300 SB Cobra® Quickset Water Pump Pliers PVC Grips 300mm - 70mm Cap
Standard range
Order code: 96-4067
MPN: 87 21 300 SB

Despatched within 4 working days - 5 in stock
1+ £40.62
Price per unit Ex VAT
70mm 2 3/4 in with non-slip plastic coating Plier No No Yes 25 grey atramentized box joint
Knipex 87 22 250 SB Cobra® Quickset Water Pump Pliers Multi-Comp 250mm 50mm Cap
Knipex 87 22 250 SB Cobra® Quickset Water Pump Pliers Multi-Comp 250mm 50mm Cap
Standard range
Order code: 96-4068
MPN: 87 22 250 SB

Despatched within 4 working days - 20 in stock
1+ £33.50
Price per unit Ex VAT
50mm 2 in with slim multi-component grips Plier No No Yes 25 grey atramentized box joint

Trustpilot