Knipex 87 01 250 SB Cobra® Water Pump Pliers PVC Grip 250mm - 46mm Capacity

MPN
87 01 250 SB
Brand
Knipex
EAN-13
4003773012023
Order Code
96-4074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Knipex 87 01 Cobra® Series Water Pump Pliers have automatic adjustment and can be opened and adjusted directly at the workpiece with one hand. These cobra pliers close with a push of a button and provide a good strong grip on any job application.

The integrated spring of the automatic adjustment is shielded in the handles for user safety and the gripping surfaces have special hardened teeth which are hardened to approx. 61 HRC. They are low wearing but offer a secure gripping action.

With fine adjustment, which ensures optimum adjustment to differently sized workpieces, user-friendly handle position and a secure catching of the hinge bolt any unintentional shifting in use is avoided. The box-joint design is high in stability and the double guide will hold securely on nuts or bolts without slipping on the workpiece. Low hand force is required.

These Knipex Water Pump pliers have a user friendly guard to prevent the operators fingers being pinched. The pliers are made from strong chrome vanadium electric steel that has been forged and then oil-hardened for added strength and durability. These pliers have PVC dipped handles for user comfort and a positive grip.

Knipex 87 01 250 Cobra® Water Pump Pliers PVC Grip 250mm


Type Plier

Reviews

Be the first to submit a review

Trustpilot