Cobra® Water Pump Pliers 2 Piece Set (180mm & 250mm)

KNIPEX Brand: KNIPEX

The Knipex 87 01 Cobra® Series Water Pump Pliers have automatic adjustment and can be opened and adjusted directly at the workpiece with one hand. These cobra pliers close with a push of a button and provide a good strong grip on any job application.

The integrated spring of the automatic adjustment is shielded in the handles for user safety and the gripping surfaces have special hardened teeth which are hardened to approx. 61 HRC. They are low wearing but offer a secure gripping action.

With fine adjustment, which ensures optimum adjustment to differently sized workpieces, user-friendly handle position and a secure catching of the hinge bolt any unintentional shifting in use is avoided. The box-joint design is high in stability and the double guide will hold securely on nuts or bolts without slipping on the workpiece. Low hand force is required.

These Knipex Water Pump pliers have a user friendly guard to prevent the operators fingers being pinched. The pliers are made from strong chrome vanadium electric steel that has been forged and then oil-hardened for added strength and durability. These pliers have PVC dipped handles for user comfort and a positive grip.

The Knipex Set of 2 Cobra® Water Pump Pliers contains:

1 x 87 01 180 Cobra® Water Pump Pliers PVC Grip 180mm.

Length: 180mm (7in).
Capacity: Pipes: 42mm, Nuts: 36mm.
Adjustment Positions: 18.

1 x 87 01 250 Cobra® Water Pump Pliers PVC Grip 250mm.

Length: 250mm (10in).
Capacity: Pipes: 50mm, Nuts: 46mm.
Adjustment Positions: 25.

Description Image Product Buy Pricing (Ex VAT) Adjustment Positions Capacities for pipes (diameter) Capacity for pipes, inches (diameter) Handles Jaw Material Joint Design Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Knipex 00 31 20 V01 Cobra® Water Pump Pliers 2 Piece Set (180mm & 250mm)
Knipex 00 31 20 V01 Cobra® Water Pump Pliers 2 Piece Set (180mm & 250mm)
Standard range
Order code: 96-4070
MPN: 00 31 20 V01

Despatched within 4 working days - 100 in stock
1+ £51.60
Price per unit Ex VAT
Plier No No Yes
Knipex 87 01 125 SB Cobra® Water Pump Pliers PVC Grip 125mm - 27mm Capacity
Knipex 87 01 125 SB Cobra® Water Pump Pliers PVC Grip 125mm - 27mm Capacity
Standard range
Order code: 96-4071
MPN: 87 01 125 SB

Despatched within 4 working days - 100 in stock
1+ £25.12
Price per unit Ex VAT
13 30mm 1 in with non-slip plastic coating grey atramentized box joint Plier No No Yes
Knipex 87 01 150 SB Cobra® Water Pump Pliers PVC Grip 150mm - 30mm Capacity
Knipex 87 01 150 SB Cobra® Water Pump Pliers PVC Grip 150mm - 30mm Capacity
Standard range
Order code: 96-4072
MPN: 87 01 150 SB

Despatched within 2 working days - 15 in stock
1+ £25.87
Price per unit Ex VAT
Plier No No Yes
Knipex 87 01 180 SB Cobra® Water Pump Pliers PVC Grip 180mm - 36mm Capacity
Knipex 87 01 180 SB Cobra® Water Pump Pliers PVC Grip 180mm - 36mm Capacity
Standard range
Order code: 96-4073
MPN: 87 01 180 SB

Despatched within 2 working days - 15 in stock
1+ £27.14
Price per unit Ex VAT
18 42mm 1 1/2 in with non-slip plastic coating grey atramentized box joint Plier No No Yes
Knipex 87 01 250 SB Cobra® Water Pump Pliers PVC Grip 250mm - 46mm Capacity
Knipex 87 01 250 SB Cobra® Water Pump Pliers PVC Grip 250mm - 46mm Capacity
Standard range
Order code: 96-4074
MPN: 87 01 250 SB

Despatched within 2 working days - 20 in stock
1+ £28.30
Price per unit Ex VAT
Plier No No Yes
Knipex 87 01 300 SB Cobra® Water Pump Pliers PVC Grip 300mm - 60mm Capacity
Knipex 87 01 300 SB Cobra® Water Pump Pliers PVC Grip 300mm - 60mm Capacity
Standard range
Order code: 96-4075
MPN: 87 01 300 SB

Despatched within 2 working days - 5 in stock
1+ £38.75
Price per unit Ex VAT
30 70mm 2 3/4 in with non-slip plastic coating grey atramentized box joint Plier No No Yes
Knipex 87 01 400 SB Cobra® Water Pump Pliers PVC Grip 400mm - 95mm Capacity
Knipex 87 01 400 SB Cobra® Water Pump Pliers PVC Grip 400mm - 95mm Capacity
Standard range
Order code: 96-4076
MPN: 87 01 400 SB

Despatched within 2 working days - 5 in stock
1+ £66.77
Price per unit Ex VAT
27 90mm 3 1/2 in with non-slip plastic coating grey atramentized box joint Plier No No Yes

Trustpilot