Knipex 82 01 250 Slip Joint Pliers 250 mm Flat Round Nose Pliers

MPN
82 01 250
Brand
Knipex
EAN-13
4003773089377
Order Code
16-6544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Knipex 82 01 250 Slip Joint Pliers are precision-engineered tools designed for versatility and durability in various applications. Measuring 250 mm in length, these flat round nose pliers provide a reliable grip on objects of different sizes, due to their slip joint design, which allows for adjustable jaw openings. Manufactured with high-grade materials, they ensure excellent resistance to wear and corrosion, making them suitable for both professional and industrial settings, such as electrical work, plumbing, or automotive maintenance. These pliers are particularly adept at gripping flat or round workpieces, contributing to their widespread use in repair, assembly, and maintenance tasks. Their robust construction meets the needs of high-torque applications, offering consistent performance and precision in every use.
Type Slip Joint Pliers
Length 250mm

Reviews

Be the first to submit a review

Trustpilot