Knipex 71 32 200 CoBolt® Compact Bolt Cutters

MPN
71 32 200
Brand
KNIPEX
EAN-13
4003773066880
Order Code
50-6393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £37.09 £37.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.


  • Black atramentised head
  • Slim two-colour multi-component sleeves with recess for easier cutting of thicker wires
  • Opening spring/locking device in handles for comfortable work
  • Gripping surface below the joint for gripping and pulling wires with a diameter from 1mm
  • Length 200mm
  • Weight 370g
  • Manufacturer's part 71 32 200


  • Type Bolt Cutters
    Overall Length 200mm
    Bevel Centre Cutter
    For Use With Hard, piano, soft wire
    Handles with slim multi-component grips
    Material Chrome Vanadium Steel
    Surface black atramentized

    Reviews

    Be the first to submit a review

    Trustpilot