Knipex 71 31 250 CoBolt® XL Compact Bolt Cutters Recessed 250mm

MPN
71 31 250
Brand
KNIPEX
EAN-13
4003773079644
Order Code
86-0156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.57 £39.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Use these CoBolt® XL compact bolt cutters from Knipex for powerful cutting of bolts with larger cross-sections as well as other very hard materials. Their special joint design gives these cutters a 40-fold increase in manual force.


  • 2-handed operation for maximum cutting force
  • 60 % less effort required compared to high leverage diagonal cutters of the same size
  • Gripping surface below the joint for pulling wires with a diameter from 1.0mm
  • Induction-hardened precision blades: cutting edge hardness approx. 64 HRC
  • Made from chrome vanadium heavy-duty steel, forged and multi stage oil-hardened
  • Recessed blades for easier cutting of larger cross-sections
  • Black atramentised head
  • Plastic-coated handles
  • Length 250mm
  • Manufacturer's part 71 31 250
Type Bolt Cutters
Overall Length 250mm
Bevel Centre Cutter
Handles plastic coated
Max Cutting Hardness 64HRC
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot