Knipex CoBolt XL Compact Bolt Cutters

KNIPEX Brand: KNIPEX

Use these CoBolt® XL compact bolt cutters from Knipex for powerful cutting of bolts with larger cross-sections as well as other very hard materials. Their special joint design gives these cutters a 40-fold increase in manual force.

  • 2-handed operation for maximum cutting force
  • 60 % less effort required compared to high leverage diagonal cutters of the same size
  • Gripping surface below the joint for pulling wires with a diameter from 1.0mm
  • Induction-hardened precision blades: cutting edge hardness approx. 64 HRC
  • Made from chrome vanadium heavy-duty steel, forged and multi stage oil-hardened
  • Black atramentised head
  • Plastic-coated handles
  • Length 250mm
Description Image Product Buy Pricing (Ex VAT) Type Overall Length Bevel Handles Max Cutting Hardness Surface
Knipex 71 01 250 CoBolt® XL Compact Bolt Cutters 250mm
Knipex 71 01 250 CoBolt® XL Compact Bolt Cutters 250mm
Standard range
Order code: 86-0155
MPN: 71 01 250

Despatched within 4 working days - 29 in stock
1+ £36.60
Price per unit Ex VAT
Bolt Cutters 250mm Centre Cutter plastic coated 64HRC black atramentized
Knipex 71 31 250 CoBolt® XL Compact Bolt Cutters Recessed 250mm
Knipex 71 31 250 CoBolt® XL Compact Bolt Cutters Recessed 250mm
Standard range
Order code: 86-0156
MPN: 71 31 250

Despatched within 4 working days - 24 in stock
1+ £39.50
Price per unit Ex VAT
Bolt Cutters 250mm Centre Cutter plastic coated 64HRC black atramentized

Trustpilot