Knipex 71 22 200 SB CoBolt® Compact Bolt Cutters 20° Head Multi-Comp Grip 200mm

MPN
71 22 200 SB
Brand
KNIPEX
EAN-13
4003773067085
Order Code
96-4061
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 71 Series CoBolt® Compact Bolt Cutters with 2 component, soft grip handles. Fitted with a return spring, these cutters have an exceptional cutting performance with minimum effort because of a very effective lever action design. The lever action guarantees an extremely favourable lever ratio with low friction, and cutting performance is 30 times higher than manual force due to special joint design.

Cuts components like bolts, nails, rivets, etc. up to 6mm. 20° angled head with single-sided joint bar and diagonal cutting edge for flush cutting with space for gripping.

Cutting Capacity (mm): Piano: 3.6, Hard: 4.0, Soft: 6.0.


Type Bolt Cutters
Overall Length 200mm
Angle Jaws, angled, 20°
Bevel cutting edges with bevel
Handles with slim multi-component grips
Style 20° angled head with joint bar on one side and diagonal cutting edge for almost flush cutting, with space for gripping
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot