Knipex 71 01 160 SB CoBolt® S Compact Bolt Cutters PVC Grip 160mm

MPN
71 01 160 SB
Brand
Knipex
EAN-13
4003773082675
Order Code
96-4063
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £39.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Knipex CoBolt® S Compact Bolt Cutters are specially designed for small hands. Made from forged heavy-duty, chrome vanadium steel and oil-hardened multiple times. With precision cutting edges that have been induction hardened, approx. 64 HRC, ideal for cutting soft and hard wire as well as piano wire. Cuts components such as bolts, nails, rivets etc. up to Ø4.4mm.

The efficient joint design ensures exceptional cutting performance with little effort. The microstructure on cutters keeps the material to be cut in a good insertion position for optimal use of the mechanics. There is also a gripping surface below the joint for gripping and pulling wires with a diameter from 1.0mm. Fitted with ergonomically PVC coated styled handles for added grip and comfort.

Specification:

Length: 160mm
Cutting Capacity Ø: Soft Wire 5.3mm, Medium-Hard Wire 4.4mm, Hard Wire 3.2mm, Piano Wire 3mm


Type Bolt Cutters
Overall Length 160mm
Bevel Centre Cutter
Handles plastic coated
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot