Knipex 55 00 300 SB Farriers' Pincers 300mm

MPN
55 00 300 SB
Brand
KNIPEX
EAN-13
4003773035688
Order Code
98-1505
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex Farriers' Pincers have a small head and anvil for redirecting horseshoe-nails. Also suitable for dismantling work in vehicle body workshops. The cutting edges are additionally hardened, approx. 59 HRC.


Type Farriers' Pincers
Length 20mm
Bevel cutting edges with bevel
Head polished
Head width 20mm
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot