Knipex 51 01 210 Hammerhead Style Carpenters Pincers 210mm

MPN
51 01 210
Brand
KNIPEX
EAN-13
4003773023104
Order Code
58-3191
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.13
10+ £19.46
50+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 18 despatched in 4 working days

These 210mm (L) hammerhead style carpenters' pincers from Knipex have a striking face to hammer down nails and are made of special tool steel, forged, oil-hardened. The cutting edges have been additionally hardened (hardness approx. 60 HRC).


  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Cutting hardness: 60 HRC
  • Length: 210mm
  • Weight: 413g
  • Manufacturer's part 51 01 210
Type Carpenters pincers
Length 25.5mm
Bevel cutting edges with bevel
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot