Knipex 49 21 A11 SB Precision Circlip Pliers External 90° Bent Tip 10-25mm A11

MPN
49 21 A11 SB
Brand
KNIPEX
EAN-13
4003773050292
Order Code
96-4024
Country of Origin
Germany

No longer stocked


These Knipex external bent circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 49 21 series external circlip pliers with 90° bent tips are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length 130mm (5 1/4 in).
Shaft size: 10 - 25 mm.


Type Plier
Angle Jaws, angled, 90°
Handles with non-slip plastic coating
Joint Design Bolted joint
Size of shaft 10 - 25mm
Style DIN 5254 B; 90° angled jaws
Surface grey atramentized
Tips (diameter) 1.3mm

Trustpilot