Knipex 46 21 A21 SB Circlip Pliers External 90° Bent Tip 19 - 60mm A21

MPN
46 21 A21 SB
Brand
Knipex
EAN-13
4003773011361
Order Code
96-4113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex have used special tool steel construction with PVC dipped handles for added comfort, durability and most important added grip.

The Knipex 46 21 series of external bent circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability. They have 90° bent tips.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads. These circlip pliers have PVC dipped handles for added comfort, durability and, most importantly, added grip.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length 170mm (6 3/4 in).
Shaft size: 19 - 60mm.


Type Plier
Angle Jaws, angled, 90°
Handles plastic coated
Head polished
Size of shaft 19 - 60mm
Style DIN 5254 B; 90° angled jaws
Surface black atramentized
Tips (diameter) 1.8mm

Reviews

Be the first to submit a review

Trustpilot