Knipex 44 21 J11 SB Circlip Pliers Internal 90° Bent Tip 12 - 25mm J11

MPN
44 21 J11 SB
Brand
KNIPEX
EAN-13
4003773011194
Order Code
96-4012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Knipex 44 21 series of internal bent circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil-hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

44 21 J11: Bore Size: 12-25mm
44 21 J21: Bore Size: 19-60mm
44 21 J31: Bore Size: 40-100mm

Length 130mm (5 1/4 in).
Size of bore 12-25 mm.


Type Plier
Angle Jaws, angled, 90°
Handles plastic coated
Head polished
Size of bore 12 - 25mm
Style DIN 5256 D; 90° angled jaws
Surface black atramentized
Tips (diameter) 1.3mm

Reviews

Be the first to submit a review

Trustpilot