Circlip Pliers Internal 90° Bent Tip 12 - 25mm J11

KNIPEX Brand: KNIPEX

The Knipex 44 21 series of internal bent circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil-hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

44 21 J11: Bore Size: 12-25mm
44 21 J21: Bore Size: 19-60mm
44 21 J31: Bore Size: 40-100mm

Length 130mm (5 1/4 in).
Size of bore 12-25 mm.

Description Image Product Buy Pricing (Ex VAT) Size of bore Tips (diameter) Type Angle Handles Head Style Surface
Knipex 44 21 J11 SB Circlip Pliers Internal 90° Bent Tip 12 - 25mm J11
Knipex 44 21 J11 SB Circlip Pliers Internal 90° Bent Tip 12 - 25mm J11
Standard range
Order code: 96-4012
MPN: 44 21 J11 SB

Despatched within 4 working days - 50 in stock
1+ £16.89
Price per unit Ex VAT
12 - 25mm 1.3mm Plier Jaws, angled, 90° plastic coated polished DIN 5256 D; 90° angled jaws black atramentized
Knipex 44 21 J21 SB Circlip Pliers Internal 90° Bent Tip 19 - 60mm J21
Knipex 44 21 J21 SB Circlip Pliers Internal 90° Bent Tip 19 - 60mm J21
Standard range
Order code: 96-4013
MPN: 44 21 J21 SB

Despatched within 4 working days - 20 in stock
1+ £17.12
Price per unit Ex VAT
19 - 60mm 1.8mm Plier Jaws, angled, 90° plastic coated polished DIN 5256 D; 90° angled jaws black atramentized
Knipex 44 21 J31 SB Circlip Pliers Internal 90° Bent Tip 40 - 100mm J31
Knipex 44 21 J31 SB Circlip Pliers Internal 90° Bent Tip 40 - 100mm J31
Standard range
Order code: 96-4014
MPN: 44 21 J31 SB

Despatched within 4 working days - 20 in stock
1+ £19.38
Price per unit Ex VAT
40 - 100mm 2.3mm Plier Jaws, angled, 90° plastic coated polished DIN 5256 D; 90° angled jaws black atramentized

Trustpilot