Knipex 35 62 145 ESD Component Tweezers Needle Nose Pliers 145mm

MPN
35 62 145 ESD
Brand
Knipex
EAN-13
4003773089230
Order Code
16-6533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.89 £31.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Knipex 35 62 145 ESD is a precision-engineered tool designed for specialised electronic applications. The Knipex 35 62 145 ESD needle nose pliers feature an overall length of 145 mm and are known for their robust construction, tailored to deliver exacting performance. These pliers exhibit excellent electrostatic discharge (ESD) protection, making them ideal for handling sensitive electronic components where static discharge must be prevented. Crafted with high-grade materials, these component tweezers are commonly used in environments requiring fine precision, such as circuit board assembly, detailed soldering tasks, and intricate wiring work. The ergonomic design and anti-slip grip ensure optimal control and comfort for extended use by engineers and technicians.
Type Component tweezers
Dimensions (L x W x H) 145 x 74 x 17 mm
DIN Standard DIN ISO 9655
EN Standard EN 61340-5
Handle Type Multi-component
Handles Feature ESD,
Head mirror polished
Head width 13mm
Height 17mm
Jaw Length 34.1mm
Jaw Size 8.5mm
Jaw Thickness 8.5mm
Jaw tip width 2.5mm
Length 145mm
Material Chrome steel
Product Type Component tweezers
Style half-round jaws
Surface mirror polished
Tip Thickness 1.8mm
Tip Width 2.5mm
Weight 86g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot