Knipex Hand Tools & Storage-Pliers & Cutters-Pliers Component tweezers 656092

Weidmuller Brand: Weidmuller
The Knipex component tweezers needle nose pliers group includes versatile tools designed for precision work and electrostatic discharge (ESD) safety, available in various models with features tailored to delicate tasks.
Description Image Product Buy Pricing (Ex VAT) Dimensions Angle Height Jaw Length Joint Design Style Width Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified DIN Standard EN Standard Handle Type Handles Feature Head Head width Jaw Size Jaw Thickness Jaw tip width
Knipex 35 52 145 ESD Tweezers Needle Nose Pliers Black Anti-Static 145mm
Knipex 35 52 145 ESD Tweezers Needle Nose Pliers Black Anti-Static 145mm
Standard range
Order code: 16-6532
MPN: 35 52 145 ESD

Despatched within 4 working days - 1 in stock
1+ £31.64
Price per unit Ex VAT
(L x W x H) 145 x 66 x 17 mm 17mm 34.1mm box joint flat and pointed jaws 66mm Component tweezers No No Yes DIN ISO 9655 EN 61340-5 Multi-component ESD, mirror polished 13mm 8.5mm 8.5mm 2.5mm
Knipex 35 62 145 ESD Component Tweezers Needle Nose Pliers 145mm
Knipex 35 62 145 ESD Component Tweezers Needle Nose Pliers 145mm
Standard range
Order code: 16-6533
MPN: 35 62 145 ESD

Despatched within 4 working days - 8 in stock
1+ £31.64
Price per unit Ex VAT
(L x W x H) 145 x 74 x 17 mm 17mm 34.1mm half-round jaws 74mm Component tweezers No No Yes DIN ISO 9655 EN 61340-5 Multi-component ESD, mirror polished 13mm 8.5mm 8.5mm 2.5mm
Knipex 3582145 ESD Component Tweezers Black ESD Safe 145mm
Knipex 3582145 ESD Component Tweezers Black ESD Safe 145mm
Standard range
Order code: 16-6534
MPN: 35 82 145 ESD

Despatched within 4 working days - 15 in stock
1+ £32.98
Price per unit Ex VAT
(L x W x H) 145 x 70 x 25 mm 45° 25mm 31.1mm box joint half-round jaws 70mm Component tweezers No No Yes DIN ISO 9655 EN 61340-5 Multi-component ESD, mirror polished 13mm 8.5mm 8.5mm 2.5mm

Trustpilot