Knipex 32 31 135 Relay Adjusting Pliers 135mm

MPN
32 31 135
Brand
KNIPEX
EAN-13
4003773043560
Order Code
50-9144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Knipex Relay Adjusting Pliers with 40° angled, flat, wide jaws, designed to grip components and wires of the smallest diameters and for bending contact and relay springs.


  • Length 135mm
  • Polished gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN 5235
Type Bent flat nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Angle 40°
Handle Type Plastic coated
Head polished
Head width 12.5mm
Jaw Length 32mm
Jaw Thickness 7mm
Length 135mm
Style flat jaws
Surface black atramentized
Tip Thickness 3.5mm
Tip Width 1mm

Reviews

Be the first to submit a review

Trustpilot