Knipex Relay Adjusting Pliers 135mm

KNIPEX Brand: KNIPEX

Knipex Relay Adjusting Pliers are designed to grip components and wires of the smallest diameters and for bending contact and relay springs. Available with three different jaw styles.

  • Length 135mm
  • Polished gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN 5235
Description Image Product Buy Pricing (Ex VAT) Type Angle Jaw Length Style Tip Thickness Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type Head Head width Jaw Thickness Length Surface Tip Width
Knipex 32 11 135 Relay Adjusting Pliers 135mm
Knipex 32 11 135 Relay Adjusting Pliers 135mm
Standard range
Order code: 50-9142
MPN: 32 11 135

Despatched within 4 working days - 41 in stock
1+ £18.10
Price per unit Ex VAT
Flat Nose Pliers 34mm flat and pointed jaws 2mm No No Yes Plastic coated polished 12.5mm 7mm 135mm black atramentized 1mm
Knipex 32 21 135 Relay Adjusting Pliers 135mm
Knipex 32 21 135 Relay Adjusting Pliers 135mm
Standard range
Order code: 50-9143
MPN: 32 21 135

Despatched within 4 working days - 66 in stock
1+ £18.38
Price per unit Ex VAT
Flat Nose Pliers 34mm flat jaws 4mm No No Yes Plastic coated polished 12.5mm 7mm 135mm black atramentized 1mm
Knipex 32 31 135 Relay Adjusting Pliers 135mm
Knipex 32 31 135 Relay Adjusting Pliers 135mm
Standard range
Order code: 50-9144
MPN: 32 31 135

Despatched within 4 working days - 13 in stock
1+ £19.13
Price per unit Ex VAT
Bent flat nose 40° 32mm flat jaws 3.5mm No No Yes Plastic coated polished 12.5mm 7mm 135mm black atramentized 1mm

Trustpilot