Knipex 32 11 135 Relay Adjusting Pliers 135mm

MPN
32 11 135
Brand
KNIPEX
EAN-13
4003773035091
Order Code
50-9142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Knipex Relay Adjusting Pliers with flat, pointed jaws, designed to grip components and wires of the smallest diameters and for bending contact and relay springs.


  • Length 135mm
  • Polished gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN 5235
Type Flat Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Plastic coated
Head polished
Head width 12.5mm
Jaw Length 34mm
Jaw Thickness 7mm
Length 135mm
Style flat and pointed jaws
Surface black atramentized
Tip Thickness 2mm
Tip Width 1mm

Reviews

Be the first to submit a review

Trustpilot