Knipex 13 96 200 SB VDE Multifunctional Installation Pliers+Opening Spring 200mm

MPN
13 96 200 SB
Brand
KNIPEX
EAN-13
4003773075325
Order Code
96-4194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These KNIPEX 13 Series VDE Multifunctional Installation Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. The head is made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. The slim dimensions of these pliers enable easy access. Fitted with a bolted joint for precise, zero backlash operation of pliers.

With 6 functions:

-Smooth surfaces near the tips grip single cores without damaging them; serrated gripping surfaces and pipe grip for gripping flat and round material.

-Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes.

-Stripping holes for conductors of 0.75 - 1.5mm² and 2.5mm²

-Crimp die for wire-end ferrules 0.5 - 2.5mm²

-Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5mm² / dia. 15mm

-Gripping, without opening the pliers completely (intelligent latching mechanism in the spring assisted version). The cutting edge remains closed and protected

These Knipex VDE Multifunctional Installation Pliers have an opening spring integrated in to the joint. The activated locking lever keeps the cutting edges closed while other functions remain active.

The intelligent latching mechanism enables you to 'grip' without opening the pliers. The cutting edge remains closed and protected.


Type Wire Strippers
Capacity in square millimetres 0.5 - 2.5mm²
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Joint Design Bolted joint
Profile Mandrel-Crimp
Stripping capacity for cross-sections 0.75 - 1.5mm
Style flat jaws
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot