VDE Multifunctional Installation Pliers 200mm

KNIPEX Brand: KNIPEX

These KNIPEX 13 Series VDE Multifunctional Installation Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. The head is made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. The slim dimensions of these pliers enable easy access. Fitted with a bolted joint for precise, zero backlash operation of pliers.

With 6 functions:

-Smooth surfaces near the tips grip single cores without damaging them; serrated gripping surfaces and pipe grip for gripping flat and round material.

-Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes.

-Stripping holes for conductors of 0.75 - 1.5mm² and 2.5mm²

-Crimp die for wire-end ferrules 0.5 - 2.5mm²

-Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5mm² / dia. 15mm

-Gripping, without opening the pliers completely (intelligent latching mechanism in the spring assisted version). The cutting edge remains closed and protected

1 x Knipex VDE Multifunctional Installation Pliers 200mm

Description Image Product Buy Pricing (Ex VAT) Type Capacity in square millimetres Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Handles Handles Feature Head IEC Joint Design Profile Stripping capacity for cross-sections Style Surface
Knipex 13 86 200 SB VDE Multifunctional Installation Pliers 200mm
Knipex 13 86 200 SB VDE Multifunctional Installation Pliers 200mm
Standard range
Order code: 96-4193
MPN: 13 86 200 SB

Despatched within 4 working days - 50 in stock
1+ £58.64
Price per unit Ex VAT
Wire Strippers 0.5 - 2.5mm² 50mm² 15mm insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 Bolted joint Mandrel-Crimp 0.75 - 1.5mm flat jaws chrome-plated
Knipex 13 96 200 SB VDE Multifunctional Installation Pliers+Opening Spring 200mm
Knipex 13 96 200 SB VDE Multifunctional Installation Pliers+Opening Spring 200mm
Standard range
Order code: 96-4194
MPN: 13 96 200 SB

Despatched within 4 working days - 100 in stock
1+ £58.50
Price per unit Ex VAT
Wire Strippers 0.5 - 2.5mm² 50mm² 15mm insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 Bolted joint Mandrel-Crimp 0.75 - 1.5mm flat jaws chrome-plated

Trustpilot