Knipex 13 86 200 SB VDE Multifunctional Installation Pliers 200mm

MPN
13 86 200 SB
Brand
KNIPEX
EAN-13
4003773075288
Order Code
96-4193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These KNIPEX 13 Series VDE Multifunctional Installation Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. The head is made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. The slim dimensions of these pliers enable easy access. Fitted with a bolted joint for precise, zero backlash operation of pliers.

With 6 functions:

-Smooth surfaces near the tips grip single cores without damaging them; serrated gripping surfaces and pipe grip for gripping flat and round material.

-Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes.

-Stripping holes for conductors of 0.75 - 1.5mm² and 2.5mm²

-Crimp die for wire-end ferrules 0.5 - 2.5mm²

-Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5mm² / dia. 15mm

-Gripping, without opening the pliers completely (intelligent latching mechanism in the spring assisted version). The cutting edge remains closed and protected

1 x Knipex VDE Multifunctional Installation Pliers 200mm


Type Wire Strippers
Capacity in square millimetres 0.5 - 2.5mm²
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Joint Design Bolted joint
Profile Mandrel-Crimp
Stripping capacity for cross-sections 0.75 - 1.5mm
Style flat jaws
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot