KNIPEX 13 76 200 ME WireStripper Metric Version VDE Chrome-Plated 200 mm

MPN
13 76 200 ME
Brand
KNIPEX
EAN-13
4003773088943
Order Code
04-6474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.91 £44.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

13 76 200 ME KNIPEX WireStripper
Clever stripping: large capacity range, sharply ground stripping profiles and intuitive positioning. Innovative cutting geometry: easier cutting, especially of flat cables. Hybrid design: as flat as needle-nose pliers, as wide as combination pliers for high stability with good accessibility. Precisely ground stripping profiles for solid conductors from 0.75 - 6 mm² and fine-stranded conductors from 0.5 - 4 mm². Precise positioning of the wire thanks to location ridges. Easy cutting of copper and aluminium cables up to Ø 15 mm (1/2"). Wide, cross-hatched gripping surfaces for twisting wires. Milled groove for secure holding and pulling of small work pieces such as nails. Convex gripping surface on one side for secure gripping of flat material and gripping area for round material. Outer edges for deburring pipes.

Type Multifunction pliers
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Dim (L x W x H) 200 x 60 x 28 mm
DIN Standard DIN EN 60900
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
Height 28mm
IEC IEC 60900
Length 200mm
Stripping capacity for cross-sections 0.5 - 4 / 0.75 - 6mm
Style flat jaws
Surface chrome-plated
Weight 0.326kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot