Knipex Wire Strippers Multifunction pliers 609187

KNIPEX Brand: KNIPEX
The Knipex wire stripper collection consists of metric version tools known for their precision and durability, available in various finishes suitable for professional use.
Description Image Product Buy Pricing (Ex VAT) Dim Handles DIN Standard Head Handles Feature Height Stripping capacity for cross-sections IEC Surface Width Type Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Length Style Weight
KNIPEX 13 72 200 ME WireStripper Metric Version with Black Atramentized 200 mm
KNIPEX 13 72 200 ME WireStripper Metric Version with Black Atramentized 200 mm
Standard range
Order code: 04-6473
MPN: 13 72 200 ME

Despatched within 4 working days - 24 in stock
1+ £39.05
Price per unit Ex VAT
(L x W x H) 200 x 52 x 21 mm with multi-component grips polished 21mm 0.75 - 6 / 0.5 - 4mm black atramentized 52mm Multifunction pliers 50mm² 15mm 200mm flat jaws 0.326kg
KNIPEX 13 76 200 ME WireStripper Metric Version VDE Chrome-Plated 200 mm
KNIPEX 13 76 200 ME WireStripper Metric Version VDE Chrome-Plated 200 mm
Standard range
Order code: 04-6474
MPN: 13 76 200 ME

Despatched within 4 working days - 132 in stock
1+ £44.85
Price per unit Ex VAT
(L x W x H) 200 x 60 x 28 mm insulated with multi-component grips, VDE-tested DIN EN 60900 chrome-plated VDE, 28mm 0.5 - 4 / 0.75 - 6mm IEC 60900 chrome-plated 60mm Multifunction pliers 50mm² 15mm 200mm flat jaws 0.326kg

Trustpilot