KNIPEX 13 72 200 ME WireStripper Metric Version with Black Atramentized 200 mm

MPN
13 72 200 ME
Brand
KNIPEX
EAN-13
4003773088936
Order Code
04-6473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

13 72 200 ME KNIPEX WireStripper
Clever stripping: large capacity range, sharply ground stripping profiles and intuitive positioning. Innovative cutting geometry: easier cutting, especially of flat cables. Hybrid design: as flat as needle-nose pliers, as wide as combination pliers for high stability with good accessibility. Precisely ground stripping profiles for solid conductors from 0.75 - 6 mm² and fine-stranded conductors from 0.5 - 4 mm². Precise positioning of the wire thanks to location ridges. Easy cutting of copper and aluminium cables up to Ø 15 mm (1/2"). Wide, cross-hatched gripping surfaces for twisting wires. Milled groove for secure holding and pulling of small work pieces such as nails. Convex gripping surface on one side for secure gripping of flat material and gripping area for round material. Outer edges for deburring pipes.

Type Multifunction pliers
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Dim (L x W x H) 200 x 52 x 21 mm
Handles with multi-component grips
Head polished
Height 21mm
Length 200mm
Stripping capacity for cross-sections 0.75 - 6 / 0.5 - 4mm
Style flat jaws
Surface black atramentized
Weight 0.326kg
Width 52mm

Reviews

Be the first to submit a review

Trustpilot