Knipex 13 01 160 SB 4-in-1 Electrician's Pliers PVC Grip 160mm (6.1/4in)

MPN
13 01 160 SB
Brand
Knipex
EAN-13
4003773022404
Order Code
96-4027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 13 Series 4-in-1 Electrician's Pliers are made from forged chrome vanadium electric steel, then oil-hardened. Ideal for cable work: cutting, stripping, crimping, gripping and bending. Precision stripping holes and cutting edges are separately induction-hardened, hardness approximately 60HRc for crimping end sleeves.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 1.6mm, Medium: 2.5mm.
Stripping Capacity: 0.5-0.75mm², 1.5mm², 2.5mm².

These Knipex 4 in 1 Electricians Pliers are fitted with plastic coated handles plastic for comfort.


Type Electricians pliers
Bevel cutting edges with bevel
Handle Type Plastic coated
Head polished
Stripping capacities in square millimetres 0.5 - 0.75mm²
Style flat jaws
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot