4-in-1 Electrician's Pliers PVC Grip 160mm (6.1/4in)

Knipex Brand: Knipex

The Knipex 13 Series 4-in-1 Electrician's Pliers are made from forged chrome vanadium electric steel, then oil-hardened. Ideal for cable work: cutting, stripping, crimping, gripping and bending. Precision stripping holes and cutting edges are separately induction-hardened, hardness approximately 60HRc for crimping end sleeves.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 1.6mm, Medium: 2.5mm.
Stripping Capacity: 0.5-0.75mm², 1.5mm², 2.5mm².

These Knipex 4 in 1 Electricians Pliers are fitted with plastic coated handles plastic for comfort.

Description Image Product Buy Pricing (Ex VAT) Bevel Handle Type Head Stripping capacities in square millimetres Style Surface Type
Knipex 13 01 160 SB 4-in-1 Electrician's Pliers PVC Grip 160mm (6.1/4in)
Knipex 13 01 160 SB 4-in-1 Electrician's Pliers PVC Grip 160mm (6.1/4in)
Standard range
Order code: 96-4027
MPN: 13 01 160 SB

Despatched within 4 working days - 20 in stock
1+ £36.03
Price per unit Ex VAT
cutting edges with bevel Plastic coated polished 0.5 - 0.75mm² flat jaws black atramentized Electricians pliers
Knipex 13 02 160 SB 4-in-1 Electrician's Pliers Multi-Comp Grip 160mm (6.1/4in)
Knipex 13 02 160 SB 4-in-1 Electrician's Pliers Multi-Comp Grip 160mm (6.1/4in)
Standard range
Order code: 96-4028
MPN: 13 02 160 SB

Despatched within 4 working days - 5 in stock
1+ £38.01
Price per unit Ex VAT
Electricians pliers

Trustpilot