Knipex 12 52 195 PreciStrip16 Automatic Insulation Stripper

MPN
12 52 195
Brand
Knipex
EAN-13
4003773085829
Order Code
65-3996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

Knipex 12 52 195 PreciStrip16 Automatic Insulation Stripper for precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16 mm² with only one pair of pliers. Good grip provided by semi-circular grooved metal holding clamps; exact cut thanks to parabolic stripping blade.


A patented automatism regulates the depth of the cut; the neutral point of the automatism can be adjusted in fine steps in special operating conditions (insulation material, temperature). With adjustable length stop for precision work repeated accurately each time.
Inscription area for customisation and comfortable operation with ergonomic dual-component handle. With tether attachment point, suitable for KNIPEX Tethered Tools accessories and easily replaceable blade cassette.


  • Article No: 12 52 195
  • EAN: 4003773085829
  • Weight: 180g
  • Dimensions: 190 x 120 x 28 mm
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Stripping capacities in square millimetres: 0.08 — 16.0 mm²
  • AWG: 28 — 6
Type Stripping tool
Stripping Range 0.08 to 16mm
AWG 28 - 6
Dimensions 190 x 120 x 28mm
Stripping capacities in square millimetres 0.08 - 16mm²

Reviews

Be the first to submit a review

Trustpilot