Knipex Stripper range

Knipex Brand: Knipex
A patented automatism regulates the depth of the cut; the neutral point of the automatism can be adjusted in fine steps in special operating conditions (insulation material, temperature). With adjustable length stop for precision work repeated accurately each time. Inscription area for customisation and comfortable operation with ergonomic dual-component handle. With tether attachment point, suitable for KNIPEX Tethered Tools accessories and easily replaceable blade cassette.
  • Article No: 12 52 195
  • EAN: 4003773085829
  • Weight: 180g
  • Dimensions: 190 x 120 x 28 mm
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Stripping capacities in square millimetres: 0.08 — 16.0 mm²
  • AWG: 28 — 6
  • Description Image Product Buy Pricing (Ex VAT) Type Stripping Range Dimensions Stripping capacities in square millimetres AWG
    Knipex 12 52 195 PreciStrip16 Automatic Insulation Stripper
    Knipex 12 52 195 PreciStrip16 Automatic Insulation Stripper
    Standard range
    Order code: 65-3996
    MPN: 12 52 195

    Despatched within 4 working days - 189 in stock
    1+ £74.42
    Price per unit Ex VAT
    Stripping tool 0.08 to 16mm 190 x 120 x 28mm 0.08 - 16mm² 28 - 6
    Knipex 12 49 31 Spare Blades Block 12 52 195
    Knipex 12 49 31 Spare Blades Block 12 52 195
    Standard range
    Order code: 65-3997
    MPN: 12 49 31

    Despatched within 4 working days - 70 in stock
    1+ £13.83
    Price per unit Ex VAT
    Spare Blades Block 59 x 17mm 28 - 6

    Trustpilot