These needle nose combination pliers from Knipex have a slim head design and pointed jaws which make them ideal for use when working in confined spaces.
The gripping surfaces have a special convex contour for extra secure grip of flat parts, while a milled groove enables small nails, pins and bolts to be held and pulled.
- Easy cutting thanks to high leverage joint
- Cutting edges for soft, medium-hard and hard wire
- Long service life
- Made from special high grade tool steel, manifold oil-hardened
- Chrome plated head
- Handles with VDE-tested multi-component grips
- Length 145mm
- Manufacturer's part 08 26 145
| Type |
Needle nose |
| VDE/1000V Approved |
Yes |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
No |
| Reach Verified |
Yes |
| Bevel |
cutting edges with bevel |
| Cutting capacity copper cable, multiple-stranded |
16mm² |
| Cutting capacity copper cable, multiple-stranded (diameter) |
8mm |
| Handle Type |
insulated with multi-component grips, VDE-tested |
| Handles Feature |
VDE, |
| Head |
chrome-plated |
| IEC |
IEC 60900 |
| Length |
145mm |
| Surface |
chrome-plated |