Knipex Needle Nose Combination Pliers

KNIPEX Brand: KNIPEX

These needle nose combination pliers from Knipex have a slim head design and pointed jaws which make them ideal for use when working in confined spaces.

The gripping surfaces have a special convex contour for extra secure grip of flat parts, while a milled groove enables small nails, pins and bolts to be held and pulled.

  • Easy cutting thanks to high leverage joint
  • Cutting edges for soft, medium-hard and hard wire
  • Long service life
  • Made from special high grade tool steel, manifold oil-hardened
  • Available with choice of head and handle styles
  • Length 145mm
Description Image Product Buy Pricing (Ex VAT) VDE/1000V Approved Handle Type Head Handles Feature Surface IEC Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Bevel Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Length
Knipex 08 21 145 Needle Nose Combination Pliers 145mm
Knipex 08 21 145 Needle Nose Combination Pliers 145mm
Standard range
Order code: 86-0065
MPN: 08 21 145

Despatched within 4 working days - 20 in stock
1+ £16.96
Price per unit Ex VAT
Plastic coated polished black atramentized Needle nose No No Yes cutting edges with bevel 16mm² 8mm 145mm
Knipex 08 22 145 Needle Nose Combination Pliers 145mm
Knipex 08 22 145 Needle Nose Combination Pliers 145mm
Standard range
Order code: 86-0067
MPN: 08 22 145

Despatched within 4 working days - 68 in stock
1+ £19.54
Price per unit Ex VAT
Multi-component polished black atramentized Needle nose No No Yes cutting edges with bevel 16mm² 8mm 145mm
Knipex 08 25 145 Needle Nose Combination Pliers 145mm
Knipex 08 25 145 Needle Nose Combination Pliers 145mm
Standard range
Order code: 86-0071
MPN: 08 25 145

Despatched within 4 working days - 23 in stock
1+ £21.96
Price per unit Ex VAT
Multi-component chrome-plated chrome-plated Needle nose No No Yes cutting edges with bevel 16mm² 8mm 145mm
Knipex 08 26 145 VDE Needle Nose Combination Pliers 145mm
Knipex 08 26 145 VDE Needle Nose Combination Pliers 145mm
Standard range
Order code: 86-0073
MPN: 08 26 145

Despatched within 4 working days - 32 in stock
1+ £22.94
Price per unit Ex VAT
Yes insulated with multi-component grips, VDE-tested chrome-plated VDE, chrome-plated IEC 60900 Needle nose No No Yes cutting edges with bevel 16mm² 8mm 145mm

Trustpilot