Knipex 08 22 145 Needle Nose Combination Pliers 145mm

MPN
08 22 145
Brand
KNIPEX
EAN-13
4003773078968
Order Code
86-0067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

These needle nose combination pliers from Knipex have a slim head design and pointed jaws which make them ideal for use when working in confined spaces.

The gripping surfaces have a special convex contour for extra secure grip of flat parts, while a milled groove enables small nails, pins and bolts to be held and pulled.


  • Easy cutting thanks to high leverage joint
  • Cutting edges for soft, medium-hard and hard wire
  • Long service life
  • Made from special high grade tool steel, manifold oil-hardened
  • Black atramentised, polished head
  • Handles with multi-component grips
  • Length 145mm
  • Manufacturer's part 08 22 145
Type Needle nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 8mm
Handle Type Multi-component
Head polished
Length 145mm
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot