Knipex 03 06 160 SB VDE Combination Pliers 160mm

MPN
03 06 160 SB
Brand
KNIPEX
EAN-13
4003773010616
Order Code
96-4175
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cutting capacity copper cable, multiple-stranded (diameter):

    10mm 13mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Knipex 03 06 Series Traditional Combination Pliers with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from a top quality special tool steel, forged and oil-hardened to approximately 60 HRC for added strength and durability. Chrome plated finish. The jaws have longer cutting edges for thicker cables and gripping zones for flat and round materials.

Knipex VDE Combination Pliers 160mm

Cutting Capacity: Hard: 2.0mm, Medium Hard: 3.1mm, Multi-Strand: 10.0mm


Type Combination Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 10mm
Handle Type insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot