VDE Combination Pliers 160mm

KNIPEX Brand: KNIPEX

The Knipex 03 06 Series Traditional Combination Pliers with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from a top quality special tool steel, forged and oil-hardened to approximately 60 HRC for added strength and durability. Chrome plated finish. The jaws have longer cutting edges for thicker cables and gripping zones for flat and round materials.

Knipex VDE Combination Pliers 160mm

Cutting Capacity: Hard: 2.0mm, Medium Hard: 3.1mm, Multi-Strand: 10.0mm

Description Image Product Buy Pricing (Ex VAT) Cutting capacity copper cable, multiple-stranded (diameter) Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Bevel Cutting capacity copper cable, multiple-stranded Handle Type Handles Feature Head IEC Surface
Knipex 03 06 160 SB VDE Combination Pliers 160mm
Knipex 03 06 160 SB VDE Combination Pliers 160mm
Standard range
Order code: 96-4175
MPN: 03 06 160 SB

Despatched within 2 working days - 4 in stock
1+ £19.30
Price per unit Ex VAT
10mm Combination Pliers Yes No No Yes cutting edges with bevel 16mm² insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 chrome-plated
Knipex 03 06 200 SB VDE Combination Pliers 200mm
Knipex 03 06 200 SB VDE Combination Pliers 200mm
Standard range
Order code: 96-4177
MPN: 03 06 200 SB

Despatched within 4 working days - 100 in stock
1+ £29.56
Price per unit Ex VAT
13mm Combination Pliers Yes No No Yes cutting edges with bevel 16mm² insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 chrome-plated

Trustpilot