Knipex 03 01 180 SB Combination Pliers PVC Grip 180mm (7in)

MPN
03 01 180 SB
Brand
KNIPEX
EAN-13
4003773010630
Order Code
96-4078
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cutting capacity copper cable, multiple-stranded (diameter):

    10mm 12mm 13mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 03 01 series traditional combination pliers are equipped with hardened cutting edges for hard or soft wire up to 2.5mm diameter.

The pliers have all the signs of Knipex technology and quality. The oil hardened and tempered construction will give these pliers a longer working life.

Knipex 03 01 series combination pliers have separately induction hardened cutting edges that are hardened to approximately 60HRc. They have polished heads and PVC dipped handles.

These Knipex pliers have gripping zones for flat and round material. This gives the pliers added grip and makes them ideal for home use, DIY or trade applications. They come in 160, 180 and 200mm versions.

These Knipex Combination Pliers ;have the following specification:

Length: 180mm (7in).
Cutting ;Capacity: Hard: 2.2mm, Medium Hard: 3.4mm, Multi-Strand: 12.0mm.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 12mm
Handle Type Plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot