Combination Pliers PVC Grip 160mm (6.1/4in)

Knipex Brand: Knipex

The Knipex 03 01 series traditional combination pliers are equipped with hardened cutting edges for hard or soft wire up to 2.5mm diameter.

The pliers have all the signs of Knipex technology and quality. The oil hardened and tempered construction will give these pliers a longer working life.

Knipex 03 01 series combination pliers have separately induction hardened cutting edges that are hardened to approximately 60HRc. They have polished heads and PVC dipped handles.

These Knipex pliers have gripping zones for flat and round material. This gives the pliers added grip and makes them ideal for home use, DIY or trade applications. They come in 160, 180 and 200mm versions.

These Knipex Combination Pliers ;have the following specification:

Length: 160mm (6.1/4in).
Cutting Capacity: Hard: 2.0mm, Medium Hard: 3.1mm, Multi-Strand: 9.0mm.

Description Image Product Buy Pricing (Ex VAT) Cutting capacity copper cable, multiple-stranded (diameter) Type Bevel Cutting capacity copper cable, multiple-stranded Handle Type Head Surface
Knipex 03 01 160 SB Combination Pliers PVC Grip 160mm (6.1/4in)
Knipex 03 01 160 SB Combination Pliers PVC Grip 160mm (6.1/4in)
Standard range
Order code: 96-4077
MPN: 03 01 160 SB

Despatched within 4 working days - 2 in stock
1+ £14.98
Price per unit Ex VAT
10mm Combination Pliers cutting edges with bevel 16mm² Plastic coated polished black atramentized
Knipex 03 01 180 SB Combination Pliers PVC Grip 180mm (7in)
Knipex 03 01 180 SB Combination Pliers PVC Grip 180mm (7in)
Standard range
Order code: 96-4078
MPN: 03 01 180 SB

Despatched within 4 working days - 3 in stock
1+ £15.82
Price per unit Ex VAT
12mm Combination Pliers cutting edges with bevel 16mm² Plastic coated polished black atramentized
Knipex 03 01 200 SB Combination Pliers PVC Grip 200mm (8in)
Knipex 03 01 200 SB Combination Pliers PVC Grip 200mm (8in)
Standard range
Order code: 96-4079
MPN: 03 01 200 SB

Despatched within 4 working days - 5 in stock
1+ £17.91
Price per unit Ex VAT
13mm Combination Pliers cutting edges with bevel 16mm² Plastic coated polished black atramentized

Trustpilot