KNIPEX 00 21 41 Tool Case "BIG Twin Move" Electric 63 parts 290 mm

MPN
00 21 41
Brand
Knipex
EAN-13
4003773082118
Order Code
04-6434
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1034.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 16/11/2026

00 21 41 Tool Case "BIG Twin Move" Electric
Equipped with 14 KNIPEX tools, a total of 63 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 95 inserting options. Max. payload: 30 kg. Volume: 38 litres. Base tray, can be fixed by a push button, 70 mm high, can be subdivided by inserts, cover board with 13 tool pockets. Free-standing in all opening positions thanks to snap-in cover holders with hinge mechanism on both sides, angle freely adjustable. Removable document compartment and removable tool boards made from dirt-repellent PP twin-wall sheets with 13 tool pockets. Label field with two stickers for individual labelling. Telescopic handle set in the base as well as two external, smooth-running skater wheels. Heavy duty ABS material, black. Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets. Metal hinges. Three-digit combination lock for secure locking of the case. Two metal tilt locks each for fixing the cover and the base. Can be opened from one or both sides; bottom and lid can be opened independently of each other.
  • Dimension exterior (interior) width mm: 520 mm 490 mm
  • Dimension exterior (interior) height mm: 435 mm 370 mm
  • Dimension exterior (interior) depth mm: 290 mm 110 mm
  • Content: 1 x 70 06 160 KNIPEX , 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 86 03 180 KNIPEX Pliers Wrench pliers and a wrench in a single tool (180 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 04 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 10 + 16 mm²), 1 x 08 26 145 KNIPEX Needle-Nose Combination Pliers (145 mm), 1 x 87 01 180 Knipex Cobra® High-Tech Water Pump Pliers (180 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 74 06 200 Knipex High Leverage Diagonal Cutter (200 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 9R 212 00096 Rennsteig , 1 x 12 52 195 KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²),
    Type Tool box (+ tools)
    Depth 410mm
    Dim (L x W x H) 525 x 510 x 270 mm
    Dimension exterior (interior) depth 290 (110 / 100)mm
    Dimension exterior (interior) height 435 (370)mm
    Dimension exterior (interior) width 520 (490)mm
    Factory colour Black
    Height 270mm
    Length 525mm
    Range of uses Electrical contractor
    Weight 12450g
    Width 510mm

    Reviews

    Be the first to submit a review

    Trustpilot