KNIPEX 00 21 37 LE Tool Case "Robust45 Move" Empty 428 mm

MPN
00 21 37 LE
Brand
Knipex
EAN-13
4003773082590
Order Code
04-6432
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £434.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 08/10/2026

00 21 37 LE Tool Case "Robust45 Move"
With a total of 147 inserting options. Max. payload: 35 kg. Volume: 45 litres. For the toughest conditions: Dust-tight, waterproof and temperature-resistant. Fit-to-fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Document compartment; tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle.
  • Dimension exterior (interior) width mm: 609 mm 540 mm
  • Dimension exterior (interior) height mm: 263 mm 229 mm
  • Dimension exterior (interior) depth mm: 428 mm 364 mm

  • Type Tool box (empty)
    Length 364mm
    Width 428mm
    Colour Black
    Material Polypropylene
    Dim (L x W) 609 mm x 428 mm
    Dimension exterior (interior) depth 428 (364)mm
    Dimension exterior (interior) height 263 (229)mm
    Dimension exterior (interior) width 609 (540)mm
    Factory colour Black
    Max. load Capacity 35kg
    Range of uses Electrical contractor
    Volume 45l
    Weight 9940g

    Reviews

    Be the first to submit a review

    Trustpilot