Knipex 00 21 11 Tool Bag "Compact" Electro - Set of 12

MPN
00 21 11
Brand
Knipex
EAN-13
4003773084532
Order Code
65-3985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £431.27 £430.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Knipex 00 21 11 Tool Bag "Compact" Electro - Set of 12 is equipped with 12 KNIPEX tools, a total of 13 brand tools, partly VDE-tested according to DIN EN 60900, it comes in a compact tool case for the service technician. Suitable as an insert for: "Basic" 00 21 05 LE, "BIG Basic Move" 00 21 06 LE, "BIG Twin Move" 00 21 41 LE, "BIG Twin" 00 21 42 LE, "BIG Twin Move RED" 98 99 15 LE and other popular tool cases, with 8 tool pouches and 7 tool straps. The slip-through back strap can be attached to a trolley and is made from tough polyester fabric, with zip fastener.


Dimensions exterior (W x H x D): 410 x 60 x 290 mm




  • Article No: 00 21 11
  • EAN: 4003773084532
  • Weight: 2,975 g
  • Dimensions: 296 x 61 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 410 mm
  • Dimension exterior (interior) height: 60 mm
  • Dimension exterior (interior) depth: 290 mm
Type Tool case
Number of Pieces 14
Case Fabric
Colour Black
Dimension exterior (interior) depth 290mm
Dimension exterior (interior) height 60mm
Dimension exterior (interior) width 410mm
Dimensions 296 x 61mm
Height 60mm
Length 290mm
Weight 2,975g
Width 410mm

Reviews

Be the first to submit a review

Trustpilot