KNIPEX 00 21 02 EL Tool Bag "Classic" Electric 180 mm

MPN
00 21 02 EL
Brand
Knipex
EAN-13
4003773081951
Order Code
04-6418
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £568.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

00 21 02 EL Tool Bag "Classic" Electric
Equipped with 23 brand tools, partly VDE-tested according to DIN EN 60900. Light design made of hard-wearing, reinforced polyester fabric. Front additionally reinforced with aluminium brackets. Semi-fold-out front with adjustable loops and exterior document compartment. With galvanized steel base tray. With carrying handle and adjustable shoulder strap. Dimensions, exterior (W x H x D): 440 x 270 x 180 mm.
  • Dimension exterior (interior) width mm: 480 mm 430 mm
  • Dimension exterior (interior) height mm: 380 mm 310 mm
  • Dimension exterior (interior) depth mm: 180 mm 170 mm
  • Content: 1 x 11 06 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 03 06 180 Knipex Combination Pliers (180 mm), 1 x 98 24 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 20 25 KNIPEX Screwdrivers for slotted screws (0,4 x 2,5 x 75 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 98 20 65 SL KNIPEX Screwdriver (Slim) for slotted screws (1,2 x 6,5 x 150 mm), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 26 16 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 465608 Wera Voltage detector, single-pole, 1 x 306125 Haunstetter PUK® Junior Hacksaw (150 x 240 mm), 1 x 71510-000 Picard Metre ruler (yardstick) (2 m), 1 x 30490-800 Picard Chipping hammer (800 g), 1 x 75040-015 Picard Flat brush (40 mm), 1 x 75063-000 Picard Plaster bowl (127 x 94), 1 x 361 252 1 Rennsteig Electrician’s Chisel (250 x 10 mm), 1 x 340 300 1 Rennsteig Mason’s Chisels, 1 x 3185-04 Maurerfreund Painter's spatula 40 mm, wood, high quality (40 mm), 1 x 16 20 165 SB KNIPEX Stripping Tool with scalpel blade (Ø 8,0 – 28,0 mm),
    Type Tool bag (+ tools)
    Car phone holder features Bag
    Dim (L x W) 450 mm x 210 mm
    Dimension exterior (interior) depth 180mm
    Dimension exterior (interior) height 270 (250)mm
    Dimension exterior (interior) width 440 (420)mm
    Factory colour Black
    Inside height 250cm
    Inside Width 420cm
    Internal depth 160cm
    Length 450mm
    Material Polyester fabric
    Weight 6700g
    Width 210mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot