Knipex 00 11 07 Pen-Style Control Cabinet Key

MPN
00 11 07
Brand
Knipex
EAN-13
4003773063018
Order Code
58-3120
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This pen-style control cabinet key from Knipex is a universal key for control cabinets, locking systems and technical equipments such as air conditioners and ventilation systems, blocking valves, network switchboards. Featuring a universal 1/4in bit adaptor for standard bits (permanent magnet for retaining) and an additional bit adaptor for 1/4in bits inside one key profile.


  • Switchboard key
  • Length: 145mm
  • Easy-to-carry pen-style
  • With bit insert: cross recess PH2
  • Tool body: plastic, fibreglass-reinforced
  • Key profiles: zinc die-casting
  • Manufacturer's part 00 11 07
Type Control cabinet key
Capacity double-bit key 3 - 5mm

Reviews

Be the first to submit a review

Trustpilot