Knipex 00 11 03 Control Cabinet Key

MPN
00 11 03
Brand
KNIPEX
EAN-13
4003773041658
Order Code
86-0049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 267 despatched in 4 working days

This key set from Knipex is designed for use with control cabinets and for shut-off systems involving the supply of gas, electricity and water. Ideal for technical installations such as air conditioning and ventilation systems or mains switchboards.


  • Supplied with bit insert (slot 1 x 7mm and cross recess PH2)
  • Supplied with 1/4in bits adaptor chained to key
  • Made from diecast zinc
  • Total length 76mm
  • Weight 88g
  • Manufacturer's part 00 11 03
Type Control cabinet key
Capacity double-bit key 3 - 5mm

Reviews

Be the first to submit a review

Trustpilot