Knipex 00 11 01 TwinKey®

MPN
00 11 01
Brand
Knipex
EAN-13
4003773074670
Order Code
58-3117
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 88 despatched in 4 working days

This TwinKey® from Knipex has been designed for all standard cabinets and shut-off systems.


  • Switchboard key
  • Capacity square: 5/6-7/8-9/10-11mm
  • Capacity triangular: 7-8/9-10/11-12mm
  • Capacity double-bit key: 3-5mm
  • Capacity half-moon: 6mm
  • Capacity step-like square: 6-9mm
  • Net weight: 135g
  • Length: 92mm
  • Manufacturer's part 00 11 01
Type Control cabinet key
Capacity double-bit key 3 - 5mm
Capacity square 6 - 7 / 8 - 9 / 10 - 11mm
Capacity step-like square 6 - 10mm
Capacity triangular 7 - 8 / 9 - 10 / 11 - 12mm
Net weight 135g

Reviews

Be the first to submit a review

Trustpilot