Klein Tools 5189 Tool Bag Empty Hard-Shell Case with Zip 140x260x57 mm

MPN
5189
Brand
Klein Tools
EAN-13
0092644554353
Order Code
09-6283
Country of Origin
China
View Full Product Range (5)

Discontinued


Klein Tools manufactures the 5189 Tool bag, designed for electricians and engineers. This compact tool bag (empty) measures 139.7 x 260.4 x 57.2 mm, providing convenient storage and organisation for essential tools. It is ideal for tradespeople requiring portable and efficient tool storage solutions.
Type Tool bag (empty)
Height 260.4mm
Width 139.7mm
Colour Black, Orange
Depth 57.2mm
Dim (W x H x D) 139.7 x 260.4 x 57.2 mm
Weight 286g

Trustpilot