Klauke R504 Insert Spade terminals 6-16 mm² Crimping Bits Kit

MPN
R504
Brand
Klauke
EAN-13
4012078934251
Order Code
16-6518
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £129.81 £118.13
10+ £125.92 £114.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Klauke R504 is a component in the category of crimp kits, specifically designed for use with spade terminals applicable for cable sizes ranging from 6 to 16 mm². This product is engineered to deliver reliable electrical connections, ensuring optimal conductivity and mechanical stability when used in various electrical and electronic applications. Typically utilised in automotive and industrial installations, these spade terminals are essential for achieving efficient and secure wire terminations. The design facilitates ease of installation and is compatible with a variety of crimping tools, making it a versatile choice for professional engineers seeking dependable performance in high-demand environments.
Type Insert
Crimp area 6 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 6mm²
Product Type Insert

Reviews

Be the first to submit a review

Trustpilot